Burg Wächter 42020 SEATTLE Letterbox Matt Black Steel Stainless Key DIN C4

MPN
42020
EAN-13
4003482420201
Order Code
08-6893
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £79.13
10+ £76.75
50+ £76.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Burg Wächter's 42020 SEATTLE 6848 B+S is a robust letterbox made of stainless steel with a matt black finish. This flush-mounted strongbox provides secure storage for mail and small items. It's ideal for wall installation in residential or commercial settings.
Type Letterbox
Colour Matt black
Dimensions (W x H x D) 364 x 405 x 110 mm
Depth 110mm
Height 405mm
Security Type key
Width 364mm

Reviews

Be the first to submit a review

Trustpilot