BURG WÄCHTER 38670 RIVIERA 3835 NI Stainless Steel Silver Letterbox

MPN
38670
EAN-13
4003482386705
Order Code
08-6870
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £64.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by Burg Wächter, the Riviera 3835 NI is a flush mounted strongbox made from stainless steel. This letterbox, designed for wall installation, combines durability with a sleek silver finish. Ideal for secure mail storage, it is a reliable choice for residential and commercial buildings.
Type Letterbox
Colour Stainless steel
Dimensions (W x H x D) 335 x 460 x 130 mm
Depth 130mm
Height 460mm
Material Silver
Mounting Type Wall
Security Type Key
Width 335mm

Reviews

Be the first to submit a review

Trustpilot