Burg Wächter 38640 TOSCANA 3856 Ni Stainless Steel Letterbox Silver Key

MPN
38640
EAN-13
4003482386408
Order Code
08-6867
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £70.00 £59.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 16/11/2026

Burg Wächter designs the Toscana 3856 Ni letterbox in durable stainless steel with a sleek silver finish. It functions as a flush-mounted strongbox, providing security and style for mail collection. This letterbox is ideal for residential or business premises requiring a reliable and elegant post solution.
Type Letterbox
Colour Silver
Dimensions (W x H x D) 376 x 330 x 106 mm
Depth 106mm
Height 330mm
Material Stainless steel
Mounting Type Wall
Security Type Key
Width 376mm

Reviews

Be the first to submit a review

Trustpilot