Burg Wächter 36081 CASTLE GUARD Aluminium Padlock 40mm Keyed-Different

MPN
36081
EAN-13
4003482360811
Order Code
08-6847
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Inc VAT)
1+ £10.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

The Burg Wächter 36081 padlock is a 40.00 mm aluminium lock offering robust theft protection. It is a keyed-different padlock, ideal for securing gates, sheds, and lockers. This durable padlock is supplied as a single unit.
Type Padlock
Body Width 40.00mm
Material Aluminium
Colour Aluminium
Dimensions (L x W x H) 14.50 x 40.00 x 103.2 mm
Height 103.2mm
Length 14.50mm
Locking Mechanism Key
Weight 112g

Reviews

Be the first to submit a review

Trustpilot