Burg Wächter 35900 Key Cabinet KC 20 C 20 Hooks Matt Black

MPN
35900
EAN-13
4003482359006
Order Code
08-6842
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £24.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 169 in stock

The Burg Wächter Key Cabinet KC 20 C 35900 is a matt black key-box with a combination lock. It features 20 hooks for secure key organisation and management. This cabinet is ideal for both residential and commercial use to safely store and organise multiple keys.
Type Key cabinet
Height 200mm
Width 160mm
Colour Matt black
Depth 80mm
Dimensions (W x H x D) 160 x 200 x 80 mm
Hooks 20
Material Steel plate
Product type description KC 20

Reviews

Be the first to submit a review

Trustpilot