Burg Wächter 35650 PEARL Letterbox Granite Grey Matt with Newspaper Compartment

MPN
35650
EAN-13
4003482356500
Order Code
08-6833
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £112.29
10+ £109.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Burg Wächter, the 35650 PEARL 886 is a flush-mounted letterbox in granite grey with a matt finish. This strong box is designed to securely hold and protect mail. Ideal for wall installation, it offers a durable and stylish solution for residential properties.
Type Letterbox
Colour Granite grey (matt)
Dimensions (W x H x D) 380 x 400 x 178 mm
Depth 178mm
Height 400mm
Material Plastic
Mounting Type Wall
Security Type Key
Width 380mm

Reviews

Be the first to submit a review

Trustpilot