Burg Wächter 33640 Keybox 6205/10 Ni 10 Hooks Stainless Steel Magnetic Lock

MPN
33640
EAN-13
4003482336403
Order Code
08-6818
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £25.21 £21.43
10+ £20.28
50+ £19.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Burg Wächter 33640 key cabinet is a stainless steel unit with 10 hooks for organising keys. Its compact design makes it ideal for both home and office use. The 6205/10 Ni KEYS PLEASE model adds security and convenience to key management.
Type Key cabinet
Height 240mm
Width 210mm
Colour Stainless steel, Black
Depth 70mm
Dimensions (W x H x D) 210 x 240 x 70 mm
Hooks 10
Weight 909g

Reviews

Be the first to submit a review

Trustpilot