Burg Wächter 31420 VARIO 8672 Steel Letterbox White Galvanised Weatherproof

MPN
31420
EAN-13
4003482314203
Order Code
08-6804
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Silver White
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £86.00 £73.10
10+ £70.91
50+ £70.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 07/11/2026

The Burg Wächter VARIO 8672 W is a robust letterbox crafted from steel plate, ensuring durability and security. Its flush-mounted design makes it an ideal strongbox for wall integration, suitable for securely receiving mail. Typically applied in residential or commercial settings, this white letterbox offers both functionality and elegance.
Type Letterbox
Colour White
Dimensions (W x H x D) 377 x 420 x 115 mm
Depth 115mm
Height 420mm
Material Steel plate
Mounting Type Wall
Security Type Key
Width 377mm

Reviews

Be the first to submit a review

Trustpilot