Burg Wächter 2851 Combi Lock Brass Padlock 22.50mm 3-Wheel Numeric

MPN
2851
EAN-13
4003482028513
Order Code
08-6778
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The Burg Wächter 2851 Padlock is a brass combination lock that provides reliable theft protection. With a 22.50 mm shackle, it is ideal for securing luggage, lockers, or storage units. This padlock combines durability with convenience due to its keyless operation.
Type Padlock
Body Width 22.50mm
Material Brass
Colour Brass
Dimensions (L x W x H) 13.30 x 22.50 x 55 mm
Height 55mm
Length 13.30mm
Locking Mechanism Combination
Weight 48g

Reviews

Be the first to submit a review

Trustpilot