Burg Wächter 2261 Combi Lock Brass 40mm Robust 4-Wheel Padlock

MPN
2261
EAN-13
4003482022610
Order Code
08-6759
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £18.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 121 in stock

The Burg Wächter 2261 Padlock features a robust brass combination design, providing reliable theft protection. This 40.00 mm lock is ideal for securing storage units, gates, or lockers. Its durable construction ensures long-lasting performance in various applications.
Type Padlock
Body Width 40.00mm
Material Brass
Colour Brass
Dimensions (L x W x H) 15.80 x 40.00 x 90 mm
Height 90mm
Length 15.80mm
Locking Mechanism Combination
Weight 207g

Reviews

Be the first to submit a review

Trustpilot