Burg Wächter 17520 Door Closer Silver Compact and Durable Design

MPN
17520
EAN-13
4003482175200
Order Code
08-6740
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £45.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

Burg Wächter's 17520 door closer in silver provides reliable closing functionality for doors. This door closer 504 S model is ideal for maintaining controlled door operation in residential or commercial settings. Its durable construction ensures longevity and efficiency.
Type Door closer
Colour Silver
Depth 41mm
Dimensions (W x H x D) 200 x 50 x 41 mm
Height 50mm
Width 200mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot