Burg Wächter 10670 Cash Box 152x80x115mm Green Dual Key Secure Storage

MPN
10670
EAN-13
4003482106709
Order Code
08-6713
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Burg Wächter 10670 cash box is a compact, anti-theft safe box designed for secure cash storage. Measuring 152 x 80 x 115 mm, it offers theft protection for money and change. Suitable for both personal and professional use, it provides a convenient solution for securing cash.
Type Cash box
Height 80mm
Width 152mm
Bank note compartments 1
Coin compartments 4
Colour Green
Depth 115mm
Dimensions (W x H x D) 152 x 80 x 115 mm

Reviews

Be the first to submit a review

Trustpilot