BUNKER 31760 10 Drawer Workbench Roller Tool Cabinet, 56", Light Grey

MPN
31760
Brand
Bunker
EAN-13
5059482078637
Order Code
92-5849
Country of Origin
China
  • Not available for Export
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £1171.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

"Discover the BUNKER® workbench roller tool cabinet, the perfect companion for garages, workshops, and commercial spaces where tool protection and storage are essential.
Made from premium-quality steel unit features 10 drawers, accented with sleek black anodised aluminium trim. The soft-close drawers boast lush foam lining, ensuring your tools remain protected even during downtime. The cabinets are finished with a high-quality industrial powder coating, which offers a textured finish, enhancing durability against scratches and wear in any environment. Thanks to the high-quality castor wheels, two of which are fitted with brakes, it moves effortlessly to wherever you need it. Plus, its integral lock and two keys provide added security. The thick 25mm hardwood worktop spans the unit's surface, offering a convenient workspace for various tasks. BUNKER® roller tool cabinets are shipped on pallets. Due to their sturdy construction, certain products may be heavy and require the assistance of two individuals for lifting. "

Type Tool Cabinet

Reviews

Be the first to submit a review

Trustpilot