BUNKER 28075 14Pce Mod. Storage 2 Tier Racking/Shelving/Cabinet 1500mm

MPN
28075
Brand
Bunker
EAN-13
5059482073991
Order Code
92-4442
Country of Origin
United Kingdom
  • Not available for Export
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1199.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 05/12/2026


Explore the BUNKER® 14-piece 1500mm 2-tier modular storage combo with shelving, pegboards and floor cabinets.

This storage combo is built with high-quality, heavy-duty steel for superior strength and durability.

The industrial-grade powder-coated finish protects the steel from scratches, wear, and corrosion, making it ideal for even the toughest workshops.

The floor cabinet features seven drawers and a large cupboard space with an adjustable shelf inside.

It also includes smooth soft-close drawers lined with foam, aluminium handles and an integral lock for security, supplied with two keys.

Each pegboard panel features a pre-cut hole for power cable access, and the premium-quality stainless steel or hardwood shelving adds the perfect finishing touch to this storage solution.

The floor cabinet features seven drawers and a large cupboard space with an adjustable shelf inside.

It also includes smooth soft-close drawers lined with foam, aluminium handles and an integral lock for security, supplied with two keys.

Each pegboard panel features a pre-cut hole for power cable access, and the premium-quality stainless steel shelving adds the perfect finishing touch to this storage solution.

  • Assembled dimensions:W 1500 x H 2210 x D 520mm
  • Capacity per shelf: 500kg

Reviews

Be the first to submit a review

Trustpilot