BUNKER 23757 Modular Wall Cabinet with Tambour Doors, 1360mm

MPN
23757
Brand
Bunker
EAN-13
5059482071553
Order Code
92-4290
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £360.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Our modular wall cabinet with tambour doors measures 1360mm.

It can be used as an individual storage cabinet or as part of the clever BUNKER® modular storage system to transform your space.

This wall cabinet features tambour-style doors for convenient access, four adjustable shelves, and a pegboard for organising and displaying your tools.

Its matt black textured finish provides a contemporary look, while the industrial powder coating protects against scratches and wear, ensuring longevity and durability.

It can be mounted directly to a wall or used with the back panel and side wall bracket fitted to a floor cabinet to maximise storage space.

Discover how BUNKER® can make a difference to your workspace.

  • Max load per shelf: 22.7kg
  • Dimensions: W 680 x H 910 x D 458
  • Weight: 30.24kg
Weight 30.24kg

Reviews

Be the first to submit a review

Trustpilot