BUNKER 23754 Modular Floor Reel Cabinet, 2 Drawer, 680mm

MPN
23754
Brand
Bunker
EAN-13
5059482071546
Order Code
92-4289
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £301.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stockBack-order availability date - 28/10/2026

The BUNKER® modular floor reel cabinet, equipped with two drawers, is specifically designed to keep cable and air hose reels organised and tidy.

Capable of holding up to three reels (reels not included), it also features two additional drawers with smooth soft-close operation and foam lining for storing tools and equipment.

The cabinet has adjustable feet for optimal positioning, durable aluminium handles, and an integral lock with two keys.

Supplied with all the required fittings for easy installation upon delivery.

  • Max load per drawer: 22.7kg
  • Dimensions: W 680 x H 910 x D 458
  • Weight: 39.8kg

Reviews

Be the first to submit a review

Trustpilot