BUNKER 23752 Modular Floor Cabinet, 2 Drawer, 2 Door, 680mm

MPN
23752
Brand
Bunker
EAN-13
5059482071539
Order Code
92-4288
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £260.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 11 in stockBack-order availability date - 07/11/2026

The BUNKER® modular floor cabinet features two drawers and two doors.

Made from premium-quality steel for exceptional durability, it boasts a matt textured finish that protects against scratches and wear.

This cabinet features practical storage space with an adjustable shelf for added flexibility and customisation, making it easy to store your tools and equipment.

It comes with an integral lock and two keys to ensure your tools are safe and secure when not in use.

Each drawer offers a smooth, soft-close operation and is lined with foam to protect your tools.

Additionally, the adjustable feet ensure optimal positioning.

This two-drawer, two-door modular floor cabinet can be used independently with our stainless steel or hardwood worktop or as part of the impressive BUNKER® modular storage system.

  • Max load per drawer: 22.7kg
  • Dimensions: W 680 x H 910 x D 458
  • Weight: 34.3kg

Reviews

Be the first to submit a review

Trustpilot