BUNKER 23748 Modular Floor Cabinet, 9 Drawer, 680mm

MPN
23748
Brand
Bunker
EAN-13
5059482071522
Order Code
92-4287
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £386.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stockBack-order availability date - 07/11/2026

The BUNKER® 9 drawer modular floor cabinet is an excellent addition to your garage or workspace.

Manufactured from high-quality steel and finished with a textured industrial powder coating, every modular unit from BUNKER® is made to last.
With nine spacious drawers and sleek aluminium handles, this cabinet offers smooth, soft-close operation for each drawer.

Additionally, foam lining in each drawer protects your tools when stored away.

The cabinet's adjustable feet allow for optimal positioning on uneven floors, while the integrated lock with two keys ensures maximum security and safety.

Transform your workspace today, start with BUNKER®.

  • Max load per drawer: 22.7kg
  • Dimensions: W 680 x H 910 x D 458
  • Weight: 56.47kg
Colour Black
Weight 56.47kg

Reviews

Be the first to submit a review

Trustpilot