BUNKER 23746 Modular Floor Cabinet, 4 Drawer, 680mm

MPN
23746
Brand
Bunker
EAN-13
5059482071515
Order Code
92-4286
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £284.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Revamp your workspace with the BUNKER® modular floor cabinet, featuring four spacious drawers and a contemporary design that suits any environment.

When it comes to floor cabinets, the BUNKER® cabinet is loaded with smart features that provide exceptional protection and storage for your tools and equipment.

Stylish aluminium handles, smooth soft-close mechanisms on each drawer, and foam lining to protect your tools make maximising your space easier than ever.

Its matt black textured finish is highly durable and protected against scratches, wear, and corrosion thanks to the industrial powder coating.

Additionally, the cabinet's adjustable feet ensure optimal positioning on uneven floors.

  • Max load per drawer: 22.7kg
  • Dimensions: W 680 x H 910 x D 458
  • Weight: 47.3kg

Reviews

Be the first to submit a review

Trustpilot