BUNKER 23643 Modular 3 Tier Trolley with Pull Handle, 714mm

MPN
23643
Brand
Bunker
EAN-13
5059482071126
Order Code
92-4270
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £158.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 6 in stockBack-order availability date - 08/11/2026

Conquer clutter and grab what you need instantly with the BUNKER® modular 3-tier trolley with a pull handle.

This trolley streamlines your tool organisation, keeping everything accessible at your fingertips.

Each of the three shelves is lined with EVA foam to protect your tools and prevent scratches.

Plus, the retaining lip around the frame ensures that even the smallest tools and parts stay put.

The middle shelf adjusts to three different heights, accommodating tools of various sizes.

A strong steel handle and four hardwearing castor wheels ensure smooth manoeuvring, while the two wheels fitted with brakes keep the trolley securely in place when needed.

For safety, there are side bumpers on all corners of the bottom tray.

  • Shelf capacity: 50kg
  • Dimensions: W 714 x D 410 x H 851mm
  • Weight: 20.9kg

Reviews

Be the first to submit a review

Trustpilot