BUNKER 21530 Modular Workbench Frame, 1243mm

MPN
21530
Brand
Bunker
EAN-13
5059482070990
Order Code
92-4235
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £229.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stockBack-order availability date - 22/10/2026

Explore the versatile features of the BUNKER® modular workbench frame.

Measuring 1243mm, this workbench frame is constructed from high-quality steel to provide ultimate durability and longevity.

With an adjustable working height ranging from 787mm to 1,092mm, you have the flexibility to tailor it to your preferences for optimal comfort and efficiency.

The frame also features pegboards on both sides for convenient and accessible tool storage.

Moreover, the adjustable feet can be replaced with castor wheels to transform it into a mobile workbench and trolley.

It is compatible with 54" hardwood and stainless steel worktops.

Ready to assemble design and supplied with all the required fittings.

  • Shelf capacity: 500kg
  • Dimensions: W 1,243 x D 463 x H 787/1,092mm
  • Weight: 25.4kg

Reviews

Be the first to submit a review

Trustpilot