BUNKER 21263 Workbench, 1550mm Manufacturers P/N - 21263

MPN
21263
Brand
Bunker
EAN-13
5059482070433
Order Code
92-4229
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £289.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 21 in stockBack-order availability date - 29/10/2026

This robust workbench, belonging to the BUNKER® storage lineup, is meticulously crafted from high-grade steel.

It features a practical worktop and a storage shelf.

The industrial matt textured powder coating serves as a shield, protecting against scratches, wear, and corrosion.

The worktop and bottom shelf are equipped with a retaining lip on all sides, effectively preventing small parts and tools from rolling off.

Its adjustable feet ensure stable positioning on uneven floors.

  • Worktop capacity: 295kg
  • Shelf capacity: 295kg
  • Dimensions: W 1,550 x D 635 x H 914mm
  • Weight: 48kg

Reviews

Be the first to submit a review

Trustpilot