BUNKER 18843 Modular Power Tool Base Cabinet, 4 Drawer, 680mm

MPN
18843
Brand
Bunker
EAN-13
5059482066474
Order Code
92-3961
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £380.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 13 in stockBack-order availability date - 07/11/2026

Part of the BUNKER® modular storage range.

This premium-quality steel unit has four drawers embellished with stylish aluminium handles.

Equipped with one large power drawer with power tool racks and three smaller drawers lined with lush foam to protect your tools.

Rubber grommets provide power cable access.

All drawers have soft-close operation.

The feet of the cabinet are adjustable for optimal positioning on an uneven floor.

The cabinet’s matt black textured finish is highly durable, thanks to the industrial powder coating that protects against scratches, wear and corrosion.

It has an integral lock for security and is supplied with two keys.

The cabinet is delivered fully assembled and measures W 680 x H 910 x D 458mm.

It can be used as an individual storage cabinet in conjunction with either a stainless steel or hardwood worktop or as part of the BUNKER® modular storage system, which includes 24 clever modular options.

It comes supplied with all the required fittings for simple installation.

For your quality assurance, all BUNKER® units include a 10-year warranty.

  • Overall dimensions: W 680 x H 910 x D 458mm
  • Weight: 47.5kg
Weight 47.5kg

Reviews

Be the first to submit a review

Trustpilot