BUNKER 08437 Modular Floor Cabinet 7 Drawer 1360mm - 08437

MPN
08437
Brand
Bunker
EAN-13
5059482058097
Order Code
92-3160
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £630.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 05/12/2026


Part of the BUNKER® modular storage system.

This stunningly designed premium-quality steel unit has seven drawers embellished with stylish aluminium handles.

Each drawer has a smooth soft-close operation and is lined with lush foam to protect your tools.

There is a cupboard offering excellent storage space with an adjustable shelf, accessible by a single cupboard door with aluminium handle.

The feet of the cabinet are adjustable for optimal positioning on an uneven floor.

The cabinet’s matt black textured finish is highly durable, thanks to the industrial powder coating that protects against scratches, wear and corrosion.

It has an integral lock for security and is supplied with two keys.

The cabinet is delivered fully assembled and measures W 1360 x H 910 x D 468mm.

It can be used as an individual storage cabinet in conjunction with either a stainless steel or hardwood worktop or as part of the BUNKER® modular storage system, which includes 24 clever modular options.

It comes supplied with all the required fittings for simple installation.

For your quality assurance, all BUNKER® units include a 10-year warranty.

  • Dimensions: W 1,360 x D 468 x H 910
  • Maximum load per drawer: 22.7kg
  • Weight: 75kg

Reviews

Be the first to submit a review

Trustpilot