BUNKER 08269 Multi-Function 14 Drawer Roller Tool Cab Bench 48 Green

MPN
08269
Brand
Bunker
EAN-13
5059482038297
Order Code
92-2629
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1351.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 05/12/2026


This Draper BUNKER® 08269 Green Multi-Function Roller Tool Cabinet has fourteen drawers, a double-sided storage cupboard with shelf, and two built-in locks for security. Both the left and right sides of the cabinet are fitted with pegboards, ideal for mounting tools and equipment within easy reach.

The unit sits on four durable castor wheels and is fitted with two brakes to hold the cabinet firmly in place whilst in use. Combined with its wheelbase, the mobile cabinet is designed with a steel handle for easy transportation and manoeuvrability around the workshop. The 25mm thick high-quality hardwood surface provides a convenient portable workbench for a wide number of applications.

Manufactured from premium quality steel, the cabinet has a black anodise aluminium trim and a textured matt green finish, with powder coating to protect it from scratches.


  • Constructed from high-quality materials
  • Soft-close foam-lined drawers
  • Four castor wheels with two brakes
  • Fitted with locks, supplied with two keys
  • Pegboards fitted on either side
  • Manufacturer 10-year warranty

Note: This unit requires partial assembly


Type Tool Cabinet
Height 1009mm
Width 1430mm
Depth 800mm
Material Steel
Colour Green
Dimensions W 1,430 x H 1,009 x D 800mm
Wheels Yes

Reviews

Be the first to submit a review

Trustpilot