BUNKER 08242 Roller Workstation 10 Drawer with Workbench 56 Grey

MPN
08242
Brand
Bunker
EAN-13
5059482038273
Order Code
92-2627
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1351.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

This Draper BUNKER® 08242 Grey Roller Workstation has ten drawers, two cupboards, two shelves, and a pegboard for convenient tool storage. The drawers and cupboards are lockable with either of the two provided keys.

The unit sits on four durable castor wheels and is fitted with two brakes to hold the cabinet firmly in place whilst in use. Combined with its wheelbase, the mobile cabinet is designed with a steel handle for easy transportation and manoeuvrability around the workshop. The 25mm thick high-quality hardwood surface provides a convenient portable workbench for a wide number of applications.

Manufactured from premium quality steel, the cabinet has a black anodise aluminium trim and a textured matt grey finish, with powder coating to protect it from scratches.


  • Constructed from high-quality materials
  • Soft-close foam-lined drawers
  • Four castor wheels with two brakes
  • Fitted with locks, supplied with two keys
  • Manufacturer 10-year warranty

Note: This unit requires partial assembly


Type Industrial workstation
Height 1884mm
Width 1502mm
Depth 700mm
Material Steel
Colour Grey
Dimensions W 1,502 x H 1,884 x D 700mm
Wheels Yes

Reviews

Be the first to submit a review

Trustpilot