BUNKER 08241 Workbench 15 Drawer Roller Tool Cabinet 72 Grey

MPN
08241
Brand
Bunker
EAN-13
5059482038266
Order Code
92-2626
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1913.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 05/12/2026


This Draper BUNKER® 08241 Grey Workbench Roller Tool Cabinet has fifteen drawers, a 25mm thick hardwood worktop, and two built-in locks for security.

The unit sits on six durable castor wheels and is fitted with four brakes to hold the cabinet firmly in place whilst in use. Combined with its wheelbase, the mobile cabinet is designed with a steel handle for easy transportation and manoeuvrability around the workshop. The high-quality hardwood surface provides a convenient portable workbench for a wide number of applications.

Manufactured from premium quality steel, the cabinet has a black anodise aluminium trim and a textured matt grey finish, with powder coating to protect it from scratches.


  • Constructed from high-quality materials
  • Soft-close foam-lined drawers
  • Six castor wheels with four brakes
  • Fitted with locks, supplied with two keys
  • Manufacturer 10-year warranty

Note: This unit requires partial assembly


Type Tool Cabinet
Height 1008mm
Width 1991mm
Depth 610nm
Material Steel
Colour Grey
Dimensions W 1,991 x H 1,008 x D 610mm
Wheels Yes

Reviews

Be the first to submit a review

Trustpilot