BUNKER 08236 Workbench 10 Drawer Roller Tool Cabinet 56 Green

MPN
08236
Brand
Bunker
EAN-13
5059482038235
Order Code
92-2623
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1126.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 03/12/2026


This Draper BUNKER® 08236 Green Workbench Roller Tool Cabinet has ten drawers, a 25mm thick hardwood worktop, and a built-in lock for security.

The unit sits on four durable castor wheels and is fitted with two brakes to hold the cabinet firmly in place whilst in use. Combined with its wheelbase, the mobile cabinet is designed with a steel handle for easy transportation and manoeuvrability around the workshop. The high-quality hardwood surface provides a convenient portable workbench for a wide number of applications.

Manufactured from premium quality steel, the cabinet has a black anodise aluminium trim and a textured matt green finish, with powder coating to protect it from scratches.


  • Constructed from high-quality materials
  • Soft-close foam-lined drawers
  • Four castor wheels with two brakes
  • Fitted with lock, supplied with two keys
  • Manufacturer 10-year warranty

Note: This unit requires partial assembly


Type Tool Cabinet
Height 973mm
Width 1502mm
Depth 622mm
Material Steel
Colour Green
Dimensions W 1,502 x H 973 x D 622mm
Wheels Yes

Reviews

Be the first to submit a review

Trustpilot