BUNKER 08227 Workbench 10 Drawer Roller Tool Cabinet 56 Grey

MPN
08227
Brand
Bunker
EAN-13
5059482038228
Order Code
92-2621
Country of Origin
China

No longer stocked


This Draper BUNKER® 08227 Grey Workbench Roller Tool Cabinet has ten drawers, a 25mm thick hardwood worktop, and a built-in lock for security.

The unit sits on four durable castor wheels and is fitted with two brakes to hold the cabinet firmly in place whilst in use. Combined with its wheelbase, the mobile cabinet is designed with a steel handle for easy transportation and manoeuvrability around the workshop. The high-quality hardwood surface provides a convenient portable workbench for a wide number of applications.

Manufactured from premium quality steel, the cabinet has a black anodise aluminium trim and a textured matt grey finish, with powder coating to protect it from scratches.


  • Constructed from high-quality materials
  • Soft-close foam-lined drawers
  • Four castor wheels with two brakes
  • Fitted with lock, supplied with two keys
  • Manufacturer 10-year warranty

Note: This unit requires partial assembly


Type Tool Cabinet
Height 973mm
Width 1502mm
Depth 622mm
Material Steel
Colour Grey
Dimensions W 1,502 x H 973 x D 622mm
Wheels Yes

Trustpilot