BUNKER 08222 Workbench 7 Drawer Roller Tool Cabinet 41 Blue

MPN
08222
Brand
Bunker
EAN-13
5059482038211
Order Code
92-2620
Country of Origin
China

No longer stocked


This Draper BUNKER® 08222 Blue Workbench Roller Tool Cabinet has seven drawers, a 25mm thick hardwood worktop, and a built-in lock for security.

The unit sits on four durable castor wheels and is fitted with two brakes to hold the cabinet firmly in place whilst in use. Combined with its wheelbase, the mobile cabinet is designed with a steel handle for easy transportation and manoeuvrability around the workshop. The high-quality hardwood surface provides a convenient portable workbench for a wide number of applications.

Manufactured from premium quality steel, the cabinet has a black anodise aluminium trim and a textured matt blue finish, with powder coating to protect it from scratches.


  • Constructed from high-quality materials
  • Soft-close foam-lined drawers
  • Four castor wheels with two brakes
  • Fitted with lock, supplied with two keys
  • Manufacturer 10-year warranty

Note: This unit requires partial assembly


Type Tool Cabinet
Height 951mm
Width 1122mm
Depth 461mm
Material Steel
Colour Blue
Dimensions W 1,122 x H 951 x D 461mm
Wheels Yes

Trustpilot