BUNKER 07432 Pegboard Storage Hanging Tray - 07432

MPN
07432
Brand
Bunker
EAN-13
5059482055645
Order Code
92-3110
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 25 in stock

The BUNKER® hanging tray is a key component of our innovative storage range.

Made from durable steel, this tray is designed for use with our premium modular and roller cabinet storage systems.

It attaches to a pegboard, providing an ideal space for storing cans and other equipment, ensuring they are easy to locate, use, and store away afterwards.

It's also finished with a highly durable matt black textured finish.

  • Steel thickness: 0.9mm
  • Max. load capacity: 1kg
  • Dimensions: W 330 x H 76 x D 88mm
  • Weight: 0.75kg
Max. load Capacity 1kg

Reviews

Be the first to submit a review

Trustpilot