BUNKER 04411 Modular Storage Combo with Hardwood Worktop (14pc)

MPN
04411
Brand
Bunker
EAN-13
5059482051913
Order Code
92-2613
Country of Origin
United Kingdom
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1510.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 30/10/2026


This Draper BUNKER® 04411 Modular 14pc Storage Combo with Hardwood Worktop contains a two door cabinet, a five and seven drawer cabinet, and three single door wall cabinets for maximised storage.

The feet on each floor cabinet can also be re-adjusted for optimal placement, or to counteract an uneven workshop floor. Additionally, every storage unit in this combo is fitted with an aluminium handle and a lock for security, with keys provided.

Draper BUNKER® 30350 Modular Floor Cabinet has two doors and provides a substantial amount of storage space. The unit contains an adjustable shelf for configuration to best suit your setup.

Draper BUNKER® Modular Floor Cabinets 31387 and 31706 has five and seven foam-lined soft close drawers to protect your tools from damage.

Draper BUNKER® 33162 Modular Wall Cabinets have a single lift up door which is fitted to whisper-quiet gas struts for smooth operation.

Draper BUNKER® 33192 Hardwood Worktop is manufactured from premium quality wood and delivers a smart and hardwearing surface for any application.

Draper BUNKER® 33196 Back Panel Pegboards are ideal for storing tools within arms reach without the need for more cupboard space. The pegboards have a convenient hole cut out in one corner for streamlined cable management.

Manufactured from premium quality steel, each of the units has a black anodise aluminium trim and a textured matt black finish, with powder coating to protect it from scratches and corrosion.


  • Constructed from high-quality materials
  • Soft-close foam-lined drawers
  • Each unit fitted with locks, keys supplied
  • Pre-cut pegboard holes for Cable management
  • Whisper-quiet gas struts within wall cabinets
  • Large storage space with adjustable shelf included
  • Adjustable feet for precise positioning of floor cabinets
  • Practical, professional, and robust work surface
  • W 2040 x H 2000 x D 463mm
  • Manufacturer 10-year warranty


Contents:

  • 1 x Modular 2 Door Floor Cabinet, 680mm
  • 1 x Modular 5 Drawer Floor Cabinet, 680mm
  • 1 x Modular 7 Drawer Floor Cabinet, 680mm
  • 3 x Modular Wall Cabinets, 680mm
  • 1 x Modular Hardwood Worktop, 2040mm
  • 3 x Modular Back Panels, 602mm
  • 2 x Modular Side Wall Single Brackets
  • 2 x Modular Side Wall Double Bracket
  • All required fittings for installation


Type Industrial workstation
Height 2m
Width 2040mm
Depth 463mm
Material Steel
Colour Black
Combo 14 Piece
Size 2,040 x 2,000 x 463mm

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot