Bungee Cord 60cm (24in) 2 Piece

The BlueSpot Bungee Cordshave a heavy-duty elastic design provides constant tension and a firm hold. Offering quick, convenient load binding with non-marring high strength hooks to eliminate knots.

12mm (1/2in) diameter provides maximum holding power and is ideal for tarpaulins, cars, trucks, trailers, bikes and motorcycles.

These BlueSpot Tools Bungee Cords have the following specification:

Size: 60cm (24in).
Quantity: 2 Piece.

Description Image Product Buy Pricing (Ex VAT) Length Type Material
BlueSpot Tools 45431 Bungee Cord 60cm (24in) 2 Piece
BlueSpot Tools 45431 Bungee Cord 60cm (24in) 2 Piece
Standard range
Order code: 95-2666
MPN: 45431

Despatched within 2 working days - 100 in stock
1+ £3.07
Price per unit Ex VAT
600mm Elastic Strap Elastic
BlueSpot Tools 45439 Bungee Cord 90cm (36in) 2 Piece
BlueSpot Tools 45439 Bungee Cord 90cm (36in) 2 Piece
Standard range
Order code: 95-2667
MPN: 45439

Despatched within 2 working days - 100 in stock
1+ £3.49
Price per unit Ex VAT
Elastic Strap Elastic
BlueSpot Tools 45447 Bungee Cord 120cm (48in) 2 Piece
BlueSpot Tools 45447 Bungee Cord 120cm (48in) 2 Piece
Standard range
Order code: 95-2668
MPN: 45447

Despatched within 2 working days - 100 in stock
1+ £4.74
Price per unit Ex VAT
Elastic Strap Elastic
BlueSpot Tools 45459 Bungee Cord 60cm (24in) 6 Piece
BlueSpot Tools 45459 Bungee Cord 60cm (24in) 6 Piece
Standard range
Order code: 95-2669
MPN: 45459

Despatched within 2 working days - 15 in stock
1+ £6.64
Price per unit Ex VAT
600mm Elastic Strap Elastic

Trustpilot