Bulldog 9149N Premier Wizard Rake

MPN
9149N
Brand
Bulldog
EAN-13
5013693010817
Order Code
95-3086
Country of Origin
United Kingdom

Discontinued


The Bulldog Premier Wizard Rake has rubber tines which allow leaves and debris to be collected from any surface without causing disruption. It will collect leaves from grass or a gravel drive, and it is great for picking up leaves from a wet patio.
The handle is made from ash wood.

Specification

Handle Length: 1370mm (54in).
Head Size: 117 x 510mm (7 x 20in).
Number of Tines: 33.


Type Rake

Trustpilot