Bulgin Vandal Resistant Pushbutton SPCO 250V 5A 19.2mm IP66

Bulgin Brand: Bulgin

The ESKA Bulgin range of vandal-resistant pushbuttons are manufactured from stainless steel and particularly resistant to wear, corrosion and the tough conditions encountered in access and control installations. The pushbuttons can be fixed to the front or rear of the front-panel. Depending on the model, the buttons are flush, domed or protruding flat and supplied with illuminated point or ring displays. Models are also available with protection to IP66 and IP68 or chrome-plated for interior use.

Description Image Product Buy Pricing (Ex VAT) Type Contact Configuration Current Rating Mounting Voltage Rating Illumination Panel Cutout Dimensions IP Rating
Bulgin MP0031 Vandal Resistant Pushbutton Flush SPCO 250V 5A 19.2mm IP66
Bulgin MP0031 Vandal Resistant Pushbutton Flush SPCO 250V 5A 19.2mm IP66
Standard range
Order code: 51-5041
MPN: MP0031

Despatched same day - 47 in stockAdditional quantity lead time 5 months
1+ £17.42
5+ £16.33
10+ £14.70
Price per unit Ex VAT
Push-button On / (on) 5A Panel 250v Non-Illuminated 19mm IP66
Bulgin MP0031/2 Vandal Resistant Pushbutton Raised SPCO 250V 5A 19.2mm IP66
Bulgin MP0031/2 Vandal Resistant Pushbutton Raised SPCO 250V 5A 19.2mm IP66
Standard range
Order code: 51-5042
MPN: MP0031/2

Despatched same day - 23 in stockAdditional quantity lead time 5 months
1+ £16.32
5+ £15.30
10+ £13.77
Price per unit Ex VAT
Push-button On / (on) 5A Panel 250v Non-Illuminated 19mm IP66

Trustpilot