Bulgin SA3348 Buccaneer 400 Series Crimp Pin Contacts (Pack of 10)

Image Representative of Range

Bulgin SA3348 Buccaneer 400 Series Crimp Pin Contacts (Pack of 10)

MPN
SA3348
Brand
Bulgin
Order Code
23-2750
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
1+ £10.98
5+ £10.32
10+ £9.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 167 in stockAdditional quantity lead time 9 months

The Bulgin SA3348 is a pack of 10 male crimp pin contacts designed for use with compatible Buccaneer Standard Series, 400 Series and 4000 Series connector bodies.

These contacts provide a reliable crimp termination solution for power connector assemblies and are intended for use in demanding connector applications requiring dependable electrical connections.


Features

  • Buccaneer connector crimp pin contacts
  • Male pin contact design
  • Crimp termination style
  • Supplied in packs of 10 contacts
  • Designed for use with selected Standard Series, 400 Series and 4000 Series connector bodies
  • Suitable for power connector applications
  • Part of the Bulgin Buccaneer contact range
  • Compatible tooling available separately within the Buccaneer range

Mechanical & Environmental

  • Contact type: Pin (male)
  • Termination style: Crimp
  • Product format: Contact pack
  • Pack quantity: 10 contacts
  • Connector compatibility: Standard Series, 400 Series and 4000 Series connector bodies (application dependent)

Series Compatibility

  • 4, 6 and 8 contact 400 Series connector bodies
  • 4, 6 and 8 contact 4000 Series connector bodies
  • 12 contact Standard Series connector bodies

Applications

  • Assembly of Buccaneer circular connectors
  • Industrial power and signal interconnections
  • Equipment manufacture and maintenance
  • Connector repair and refurbishment
  • Harsh-environment connector systems using compatible Buccaneer connector bodies
Wire Gauge (AWG) 22 - 26
Contact Finish Tin
Gender Male
Mounting Type Crimp
Nominal Current 5A
Protection Class IP68

Reviews

Be the first to submit a review

Trustpilot