Bulgin SA3230 Mini Buccaneer Screw Terminal Insert IP68 10A Rugged Use

MPN
SA3230
Brand
Bulgin
EAN-13
2050000248511
Order Code
11-5493
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £10.36 £6.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 137 in stock

Bulgin SA3230 is a 3-pin screw terminal insert suitable for harsh environments, offering an IP68 rating for water and dust resistance. The mini buccaneer connector is rated for 10A, making it ideal for secure and reliable electrical connections. Common applications include outdoor lighting, maritime equipment, and other external electronic systems.
Type Bullet connector
Number of Contacts 3
Orientation 180°
Connector Type Plug, straight
Contact Material Brass nickel plated
Cross Section 0.5mm²
Insulation Resistance
> 5MΩ
IP Rating IP68
Nominal Current 10A
Nominal Voltage 250V
Number of pins 3
Series SA
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot