Bulgin R13244AAAA DPST Non Illuminated On-Off Black Round Rocker Switch

MPN
R13244AAAA
Brand
Bulgin
Order Code
65-9061
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £2.69
25+ £2.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4,870 in stockAdditional quantity lead time 5 months

Bulgin R13244AAAA DPST Non Illuminated On-Off Black Round Rocker Switch - The R13 series from Arcolectric are miniature round rocker switches for applications such as industrial, power management, automation and process control.

  • Miniature round rocker switch
  • Rated for 10A at 250VAC
  • 20.2mm panel cutout
  • UL, CSA approved

  • Switch Operation: on-Off
  • Illumination: Non Illuminated
  • Actuator / Cap Colour: Black
  • Contact Current Max: 10A
  • Contact Current AC Max: 10A
  • Contact Current DC Max: 20A
  • Contact Configuration: DPST
  • Switch Mounting: Panel Mount
  • Product Range: R13
  • Contact Voltage AC Nom: 250V
  • Contact Voltage VAC: 250V
  • Switch Terminals: Quick Connect
Mounting Type Panel mount
Current Rating (Amps) 10A
Actuator Marking 0/1
Illumination Type None
Illumination Colour None
Type Rocker Switch

Reviews

Be the first to submit a review

Trustpilot