Bulgin PXP6088 Buccaneer 6000 DIN Connector Sealing Round 1pc

Image Representative of Range

Bulgin PXP6088 Buccaneer 6000 DIN Connector Sealing Round 1pc

MPN
PXP6088
Brand
Bulgin
EAN-13
2050005357676
Order Code
02-2352
Country of Origin
Tunisia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £3.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The Bulgin PXP6088 is a robust DIN connector from the Buccaneer 6000 series, featuring excellent sealing properties for harsh environments. Manufactured by Bulgin, it is ideal for applications requiring reliable, waterproof connections. Commonly used in industrial and outdoor settings, this connector ensures durability and performance.
Type Sealing
Connector Size 32 mm dia
Cable Diameter 4 - 10mm
Cable Ø up to 4mm
Colour Light grey, Yellow, White, Grey
Connection Angle 180°
Series Buccaneer 6000

Reviews

Be the first to submit a review

Trustpilot