Bulgin PXP6083 PXP Series Bullet Connector Protective Cap, 1 Pc.

MPN
PXP6083
Brand
Bulgin
EAN-13
2050001681379
Order Code
11-5492
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 334 in stock

The Bulgin PXP6083 Bullet connector protective cap is part of the PXP series of round connectors. It offers robust protection for connectors, helping to prevent dust and moisture ingress. This cap is typically used in industrial and outdoor applications where connectors need reliable safeguarding.
Type Bullet connector protective cap
Orientation 180°
Colour Grey
IP Rating IP66, IP68, IP69K
Material PC/PBT
Maximum Temperature +100°C
Min. temperature -40°C
Mounting Type N/A
Nominal Current 10A
Nominal Voltage 250V
Series PXP

Reviews

Be the first to submit a review

Trustpilot