Bulgin PXP6081 PXP Series Bullet Connector Protective Cap, 1 pc

MPN
PXP6081
Brand
Bulgin
EAN-13
2050001681355
Order Code
11-5491
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £5.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The Bulgin PXP6081 is a Bullet connector protective cap designed for the PXP series of round connectors. This cap provides protection against dust and moisture, ensuring the longevity and reliability of the connectors. It is typically used in industrial and outdoor applications where environmental protection is essential.
Type Bullet connector protective cap
Orientation 180°
Colour Grey
IP Rating IP66, IP68, IP69K
Material PC/PBT
Maximum Temperature +100°C
Min. temperature -40°C
Mounting Type N/A
Nominal Current 10A
Nominal Voltage 250V
Series PXP

Reviews

Be the first to submit a review

Trustpilot