Bulgin PXP6033TP/E Buccaneer 6000 Device Socket RJ45 Black 1pc

MPN
PXP6033TP/E
Brand
Bulgin
EAN-13
2050005357140
Order Code
02-2350
Country of Origin
Tunisia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £71.20
10+ £65.44
50+ £65.06
100+ £64.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Bulgin Buccaneer 6000 device socket RJ45, model PXP6033TP/E, is a robust black network connector designed for Ethernet applications. It is compatible with Cat 5, Cat 6, and Cat 7 connections, ensuring reliable data transmission. Typically used in challenging environments, this socket is ideal for industrial and outdoor network installations.
Type RJ45 Connector
Gender Socket
Mounting Type Panel Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection RJ45
Connector standard RJ45
Connector Type Socket, built-in
Factory colour Black
IP Rating IP68/IP69K
Misc Attribute Buccaneer 6000
Number of Ports 1
Number of Rows 1
Specification CAT 5e
Type A RJ45 8p8c socket
Type B RJ45 8p8c socket

Reviews

Be the first to submit a review

Trustpilot