Bulgin PXP6010/02P/ST/0507 2 Pole Flex Cable Circular Connector Plug

MPN
PXP6010/02P/ST/0507
Brand
Bulgin
Order Code
65-9075
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.54
5+ £9.88
10+ £8.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 24 in stockAdditional quantity lead time 5 months

Bulgin PXP6010/02P/ST/0507 2 Pole Flex Cable Circular Connector Plug - The PXP6010/02P/ST/0507 is a 2-way thermo-plastic flexible Circular Cable Connector with screw terminal, pin contacts and white 5 to 7mm cable entry. This Buccaneer 6000 series plug combines the ease of use of a push/pull coupling mechanism with proven environmental sealing for signal and mains power. Designed and independently, it is ideal for applications where ingress of dust and water must be avoided and where ease of connection, space and appearance are important considerations.

  • 30° Twist locking
  • Polarisation and visual alignment features
  • Suitable for a wide range of dust and water borne environments
  • Lightweight, self-extinguishing material suitable for long-term outdoor use
  • Aids the correct mating of connectors
  • Robust, instant connections for harsh environments
  • UL94V-0 Flammability rating

  • Connector Type: Circular Industrial
  • Circular Connector Shell Style: Cable Mount Plug
  • Circular Contact Type: Screw Pin
  • Connector Body Material: PBT
  • Contact Material: Brass
  • Product Range: Buccaneer 6000 Series
  • No. of Contacts: 2
  • Coupling Style: Push-Pull
  • Contact Plating: Nickel


Type Connector Plug
Mounting Type Cable mount

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot