The Bulgin PXP4010/08P/6065 is a sealed circular flex cable connector from the 4000 Series Buccaneer range, designed for dependable power and signal connections in demanding industrial, marine and outdoor environments.
Featuring 8 plug contacts, a flex cable body style and compatibility with 4000 Series Buccaneer inline and panel mount connectors, this connector delivers secure mating and excellent protection against dust, water and harsh operating conditions.
Supplied without contacts, the connector includes a cable gland and collet suitable for cable diameters between 6.0mm and 6.5mm.
Features
- 4000 Series Buccaneer flex cable connector
- 8 plug contacts
- Flex cable body style
- Suitable for cable diameters from 6.0mm to 6.5mm
- Contacts supplied separately
- IP68 rated when mated, tested at 10m depth for 2 weeks
- Quarter-turn locking ring for secure mating
- Gold-plated contact system for reliable electrical performance
- Flame-retardant PBT/PC housing (UL94 V-0)
- Compatible with PXP4001, PXP4003, PXP4011, PXP4012 and PXP4013 4000 Series Buccaneer connectors
Electrical Specifications
- Number of contacts: 8
- Current rating: 8A UL, 5A CSA
- Voltage rating: 320V AC/DC
- Contact resistance: <5mΩ
- Insulation resistance: >10⁶MΩ @ 500VDC
- AC breakdown voltage: 2.5kV
Mechanical & Environmental
- Connector type: Flex cable connector
- Cable entry range: 6.0mm to 6.5mm
- Operating temperature: -40°C to +120°C
- Contact accommodation: 18 to 20 AWG
- Termination: Crimp or solder contacts, supplied separately
- Housing material: Polybutylene Terephthalate/Polycarbonate (PBT/PC)
- Flammability rating: UL94 V-0
- Environmental protection: IP68
- Sealed to 10m depth for 2 weeks when mated
- Vibration resistance: BS EN 60068-2-64:2008 Test Fh
- Shock resistance: BS EN 60068-2-27:2009 Test Ea
- Mating cycles: >1000
Applications
- Industrial control and automation systems
- Outdoor power and signal connections
- Marine electrical equipment
- Instrumentation and monitoring systems
- Factory machinery and process control equipment
- Harsh-environment power and signal interconnections
| Type |
Plug, straight |
| Number of Contacts |
8 |
| Connector Size |
19.6 mm dia |
| Gender |
Plug |
| AWG |
20 - 18 |
| Cable Diameter |
6 - 6.50mm |
| Cable Ø up to |
6mm |
| Colour |
Black |
| Connection Angle |
180° |
| Connector Body Material |
Polyamide |
| IP Rating |
IP66, IP68, IP69K |
| Nominal Current |
8A |
| Nominal current - rounded value |
8A |
| Nominal Voltage |
600V |
| Number of pins |
8 |
| Number of Ways |
8 |
| Seal |
Renk cover |
| Series |
Buccaneer 4000 |
| Total no. of pins |
8 |