Bulgin PXM6010/03S/CR/0507/SN Buccaneer 6000 DIN Connector 2+PE Pins

Image Representative of Range

Bulgin PXM6010/03S/CR/0507/SN Buccaneer 6000 DIN Connector 2+PE Pins

MPN
PXM6010/03S/CR/0507/SN
Brand
Bulgin
EAN-13
4064161272221
Order Code
02-2289
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £60.95
10+ £57.65
100+ £57.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bulgin PXM6010/03S/CR/0507/SN is a straight DIN connector from the Buccaneer 6000 series, featuring 2 pins plus protective earth. Designed for robust and reliable connections, it is ideal for outdoor or industrial applications where durability is essential. This part number is identified by the EAN 02050005353326.
Type Connector, straight
Number of Contacts 2+PE
Connector Size 32 mm dia
Cable Diameter 5 - 7mm
Cable Ø up to 5mm
Colour Silver
Connection Angle 180°
Connector Body Material Metal
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 277V
Number of pins 2
Number of Ways 2
Seal Push Pull
Series Buccaneer 6000
Termination Crimp
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot