Bulgin PXM6010/03P/ST/0507/SN Buccaneer 6000 Straight DIN Connector 2+PE

Image Representative of Range

Bulgin PXM6010/03P/ST/0507/SN Buccaneer 6000 Straight DIN Connector 2+PE

MPN
PXM6010/03P/ST/0507/SN
Brand
Bulgin
EAN-13
2050005357911
Order Code
02-2288
Country of Origin
Tunisia
View Full Product Range (6)

Discontinued


The Bulgin PXM6010/03P/ST/0507/SN is a straight DIN connector plug with 2 pins plus PE, part of the Buccaneer 6000 series. Known for its robust design, this connector is ideal for demanding environments requiring reliable and secure connections. Commonly used in industrial and marine applications, it ensures high performance in harsh conditions.
Type Plug, straight
Number of Contacts 2+PE
Connector Size 32 mm dia
Gender Plug
Cable Diameter 5 - 7mm
Cable Ø up to 5mm
Colour Silver
Connection Angle 180°
Connector Body Material Metal
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 277V
Number of Ways 2
Seal Push Pull
Series Buccaneer 6000
Termination Screws
Total no. of pins 2 + PE

Trustpilot