Bulgin PXD306/050/01/1 IEC Adapter PG Plug-C13 Sockets, 2m, w/Fuse, Black

MPN
PXD306/050/01/1
Brand
Bulgin
EAN-13
4064161264417
Order Code
11-5479
Country of Origin
Tunisia
Qty Unit Price (Ex VAT)
1+ £67.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 149 availableBack-order availability date - 13/07/2026

The Bulgin PXD306/050/01/1 is a black 2.00 m IEC adapter featuring a PG plug and multiple IEC C13 sockets. Manufactured by ESKA Bulgin, it serves as a power cable for connecting electronic devices to mains outlets. Commonly used in data centres and office environments, it facilitates reliable power connections.
Type IEC adapter
Current Rating 10A
Mounting Type Receptacle
Switch No
Cable Length 2.00m
Colour Black
Nominal Current 10A
Nominal Voltage 250V AC
Temperature Range -5 - +60°C
Type A PG plug

Reviews

Be the first to submit a review

Trustpilot