Bulgin PXD301/550/01/1 IEC Adapter C14 Plug to 5x C13 Sockets, Black

MPN
PXD301/550/01/1
Brand
Bulgin
EAN-13
2050001806246
Order Code
11-5478
Country of Origin
Tunisia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £83.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Bulgin PXD301/550/01/1 IEC adapter features an IEC C14 plug and multiple IEC C13 sockets in a single black unit. This power plug and mains adapter is ideal for distributing electrical power from a single input to multiple devices. Commonly used in data centres and IT environments, it ensures efficient power management.
Type IEC adapter
Current Rating 10A
Mounting Type Receptacle
Switch No
Colour Black
Nominal Current 10A
Nominal Voltage 250V AC
Temperature Range -5 - +60°C
Type A IEC C14 plug

Reviews

Be the first to submit a review

Trustpilot