Bulgin PXA911/07/S 900 Series Buccaneer 7 Pole Flex Cable Connector Socket

MPN
PXA911/07/S
Brand
Bulgin
Order Code
23-2434
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £65.14
10+ £63.96
25+ £62.25
50+ £60.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 79 in stock

The Bulgin PXA911/07/S is a sealed circular flex cable connector from the 900 Series Buccaneer range, designed to provide secure high-current power connections in demanding industrial, marine and outdoor environments. Its robust construction and high ingress protection ratings ensure reliable operation in harsh conditions where environmental sealing is critical

This connector features 7 socket contacts, a positive locking ring coupling mechanism and accommodates 20mm to 22mm cable diameters as standard. The connector utilises screw terminal connections for straightforward field assembly and maintenance without specialist tools.

Designed for larger cable installations, the PXA911/07/S combines high current-carrying capability with industry-leading environmental protection, making it suitable for heavy-duty power and control applications.


Features

  • 900 Series Buccaneer flex cable connector
  • 7 socket contacts
  • Large cable accommodation version
  • Positive fast-acting locking ring coupling system
  • Standard cable acceptance 20mm to 22mm diameter
  • Additional gland pack available for cable diameters from 14mm to 20mm
  • Integral strain relief clamp for larger cables
  • Screw terminal field termination
  • Scoop-proof contact arrangement
  • Leading earth contact design
  • IP68 rated when mated, tested at 10m depth for 2 weeks
  • IP69K rated for high-pressure washdown applications
  • UV-resistant polyamide housing with UL94V-0 flammability rating
  • Compatible with PXA921 inline connectors and PX0931/PX0941 panel mount connectors

Electrical Specifications

  • Number of contacts: 7
  • Current rating: 32A
  • Voltage rating: 430V AC/DC
  • Contact resistance: <10mΩ (initial)
  • Insulation resistance: >10⁶MΩ at 500VDC
  • Dielectric strength: 2.2kV AC minimum
  • AC breakdown voltage: 6kV

Mechanical & Environmental

  • Connector type: Flex cable connector
  • Contact termination: Screw terminal
  • Operating temperature: -40°C to +85°C
  • Cable acceptance: 20mm to 22mm standard, 14mm to 20mm with PXA980 gland pack
  • Conductor capacity: 2.5mm² to 4mm² (14AWG to 10AWG), solid or stranded conductors
  • Environmental protection: IP68 and IP69K
  • Salt mist resistance: EN60068-2-52 Test Kb, Marine Severity Level 1
  • Housing material: Polyamide, UL94V-0 rated
  • Contact material: Machined solid brass, nickel plated

Applications

  • Industrial power distribution
  • Multi-circuit power and control systems
  • Heavy-duty machinery connections
  • Marine electrical installations
  • Outdoor electrical equipment
  • Harsh-environment power interconnections



Note: Rapid’s low minimum order quantities make it easy to buy only what you need.
Type Cable Socket
Number of Contacts 7
Connector Size 50 mm dia
Gender Socket
Colour Black/Blue
Contact Termination Screw

Reviews

Be the first to submit a review

Trustpilot