Christmas Opening Hours and Delivery Dates here

Bulgin PX0980 Series IP68 Cable Glands 3 Pack For 7-13mm Cables

Order Code:

11-5477

Brand: Bulgin MPN: PX0980 EAN-13: 2050000248023
Qty Unit Price (Ex VAT)
1+ £4.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT

Manufactured by Bulgin, the PX0980 3 Pack IP68 Cable Glands provide secure, waterproof strain relief for cables. These glands, measuring 85x85mm, are ideal for protecting electrical connections in harsh environments. Typically used in industrial or outdoor settings, they ensure reliable performance for round connectors.
Type Bullet connector feedthru
Orientation 180°
Cable Diameter 7mm
Cross Section 4mm²
Length 85mm
Material Polyamide 6.6
Temperature Range -40 - +85°C
Width 85mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot